Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73H1JTTD1603F SMD Chip Resistor, 160 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://au.element14.com/productimages/standard/en_GB/3542541-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73H1JTTD1603FCopy
Order Code
Cut Tape4419834
Cut Tape4419834RL
Product RangeRK73H Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.011 ($0.0121) |
| 100+ | $0.011 ($0.0121) |
| 500+ | $0.010 ($0.011) |
| 1000+ | $0.008 ($0.0088) |
| 2500+ | $0.006 ($0.0066) |
| 5000+ | $0.006 ($0.0066) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.11 ($0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H1JTTD1603FCopy
Order Code
Cut Tape4419834
Cut Tape4419834RL
Product RangeRK73H Series
Technical Datasheet
Resistance160kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRK73H Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length-
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
160kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RK73H Series
Voltage Rating
50V
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
