Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoRK73H1ETTPS1003F
Order Code4588038RL
Your Part Number
Technical Datasheet
48,160 total stock globally
Need more?
48160 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 500+ | $0.013 ($0.0143) |
| 2500+ | $0.011 ($0.0121) |
| 5000+ | $0.010 ($0.011) |
| 10000+ | $0.009 ($0.0099) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 10
$6.50 ($7.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Resistance
100kohm
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
Power Rating
100mW
Product Length
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001