Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoRK73H1ET-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840638
Product RangeE24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $666.430 ($733.073) |
| 3+ | $478.530 ($526.383) |
| 5+ | $391.180 ($430.298) |
| 10+ | $327.680 ($360.448) |
| 20+ | $287.640 ($316.404) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$666.43 ($733.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H1ET-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840638
Product RangeE24 Series
Technical Datasheet
Kit Contents100-Pcs of Each 122 Values 0ohm to 1Mohm 0402 Size Thick Film Resistors
Power Rating100mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 122 Values 0ohm to 1Mohm 0402 Size Thick Film Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
100
SVHC
No SVHC (04-Feb-2026)
Power Rating
100mW
Resistance Tolerance
± 1%
Product Range
E24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.623
