Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | MFS1/2DCT52R2201FCopy |
| Order Code | 5141863 |
| Product Range | MFS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.243 ($0.2673) |
| 25000+ | $0.158 ($0.1738) |
| 50000+ | $0.141 ($0.1551) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,215.00 ($1,336.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KOA |
|---|---|
| Manufacturer Part No | MFS1/2DCT52R2201FCopy |
| Order Code | 5141863 |
| Product Range | MFS Series |
| Technical Datasheet | |
| Resistance | 2.2kohm |
| Product Range | MFS Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 100ppm/K |
| Resistor Type | Semi-Precision |
| Product Diameter | 2.3mm |
| Product Length | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2.2kohm |
|---|---|
| Power Rating | 500mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | Semi-Precision |
| Product Length | 6.3mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | MFS Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 100ppm/K |
| Product Diameter | 2.3mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
