Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA HV733ATTE2003F SMD Chip Resistor, 200 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://au.element14.com/productimages/standard/en_GB/3537622-40.jpg)
ManufacturerKOA
Manufacturer Part NoHV733ATTE2003FCopy
Order Code
Cut Tape4419808
Cut Tape4419808RL
Product RangeHV732 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.050 ($1.155) |
| 100+ | $0.706 ($0.7766) |
| 500+ | $0.437 ($0.4807) |
| 1000+ | $0.397 ($0.4367) |
| 2000+ | $0.378 ($0.4158) |
| 4000+ | $0.359 ($0.3949) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.50 ($11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoHV733ATTE2003FCopy
Order Code
Cut Tape4419808
Cut Tape4419808RL
Product RangeHV732 Series
Technical Datasheet
Resistance200kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeHV732 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length-
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
200kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
HV732 Series
Voltage Rating
3kV
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
