Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMSP101CCopy
Order Code808076
Technical Datasheet
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch Mounting-
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The MSP101C is a miniature Pushbutton Switch with black phenol formaldehyde body, solder tags terminals, silver-plated brass contacts, normally open contact type and single-hole mounting.
- 20mΩ Maximum contact resistance
- 500MΩ at 500VDC Minimum insulation resistance
- 500VAC Dielectric strength
- -20 to +60°C Operating temperature range
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Non Illuminated
Contact Configuration
SPDT
Pushbutton Actuator Style
-
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
