Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No98 12 02Copy
Manufacturer Standard Lead Time5 weeks
Order Code377956101
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.930 ($19.723) |
Price for:Each
Minimum: 1
Multiple: 1
$17.93 ($19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 12 02Copy
Manufacturer Standard Lead Time5 weeks
Order Code377956101
Technical Datasheet
Screw Size AcceptedSize R2
Overall Length210mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
98 12 02 is a screwdriver for Robertson screw. It has ergonomically optimized dual component handle for fatigue reduced work and optimum transmission of force. It has comfortable handle design that is easy to grip for a strong hand force.
- Handle design prevents rolling, hang hole in handle for storage
- Insulating multi-component handle, 1000V VDE tested
- Dimension is 210 x 33 x 35mm
- DIN EN 60900 IEC 60900 standard
- R2 square drive tip, chrome vanadium molybdenum steel
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Screw Size Accepted
Size R2
Product Range
-
Overall Length
210mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
