Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 99 500
Order Code2859398
Also Known AsGTIN UPC EAN: 4003773082378
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.590 ($56.749) |
| 3+ | $50.560 ($55.616) |
| 5+ | $49.530 ($54.483) |
Price for:Each
Minimum: 1
Multiple: 1
$51.59 ($56.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 99 500
Order Code2859398
Also Known AsGTIN UPC EAN: 4003773082378
Technical Datasheet
Accessory TypeF-Compression Connector
For Use With7mm Outer diameter Coax Cable
Product Range-
Product Overview
Suitable for coax cable with outer diameter of 7 mm and dielectric from 4.7 mm diameter (all standard coax cable with Ø 1.1 mm inner conductor). Nitin-6™ coating ensures excellent protection against environmental influences. Waterproof (8h /at a depth of 30m), ideal for connection to LNB and external antennae. Suitable for KNIPEX 97 40 20 compression tool. 10 Cablecon F-compression connectors in a blister pack.
Technical Specifications
Accessory Type
F-Compression Connector
Product Range
-
For Use With
7mm Outer diameter Coax Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105