Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 53 14 SB
Order Code401184502
Your Part Number
Technical Datasheet
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $333.530 ($366.883) |
Price for:Each
Minimum: 1
Multiple: 1
$333.53 ($366.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 53 14 SB
Order Code401184502
Technical Datasheet
Crimp Tool TypeRatchet
For Use With0.08 to 16mm² & 2 x 10mm² Twin Wire Ferrules
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
97 53 14 SB is a self-adjusting crimping plier for wire ferrules application. It features lateral access, narrow handle width and improved ergonomics. Reliable hexagonal crimping of wire ferrules from 0.08 to 16mm² (AWG 6) by simply turning and setting the adjusting wheel and all twin wire ferrules up to 2 x 10mm² (AWG 2 x 8). Suitable for crimping wire ferrules according to DIN 46228 parts 1 + 4. It has exagonal compression for confined connection dimensions and self-adjustment to the size of wire ferrules required. It has optimum transmission of force to toggle lever for fatigue-reduced operation.
- Repetitive, high crimping quality due to ratchet mechanism (unlockable)
- Tools have been set precisely (calibrated) in the factory
- Handy shape and low weight provide high operation comfort
- Special quality chrome vandium electric steel, oil hardened material
- Handles with multi-component grips
- Suitable for wire ferrules
- Dimension is 180mm x 74mm x 25mm
- Capacity in square millimetres range form 0.08 to 16mm², AWG range from 28 to 8AWG
- Number of crimping positions is 1
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
0.08 to 16mm² & 2 x 10mm² Twin Wire Ferrules
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41