Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No97 52 64Copy
Order Code4135568
Also Known AsGTIN UPC EAN: 4003773044093
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 52 64Copy
Order Code4135568
Also Known AsGTIN UPC EAN: 4003773044093
Technical Datasheet
Crimp Tool TypeHand
For Use With28-13AWG Turned Contacts
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
For crimping turned contacts. Four-mandrel crimping for top-quality crimping connections. Mandrel gauge to check the basic setting. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force due to highly effective lever action for fatigue-reduced operation. High operation comfort thanks to handy shape. Chrome vanadium electric steel in special quality, oil-hardened. Pressure adjustment depending on the conductor's diameter by means of adjusting wheel in 4 different positions. Locator for positioning the contacts.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
28-13AWG Turned Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415
