Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No97 43 200
Order Code85317301
Also Known AsGTIN UPC EAN: 4003773030812
Your Part Number
3 total stock globally
3 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $289.590 ($318.549) |
Price for:Each
Minimum: 1
Multiple: 1
$289.59 ($318.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 43 200
Order Code85317301
Also Known AsGTIN UPC EAN: 4003773030812
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithExchangeable Crimping Dies
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
97 43 200 is an 8" crimp system plier in plastic case foam insert - crimping dies sold separately. The repetitive, high crimping quality is due to precision dies and integral lock (self-releasing mechanism). It comes in a plastic case; foam insert with recesses for crimping dies and locators; with service tool (Allen key), screws and nuts.
- Without crimping dies, just one tool for almost 1000 crimping applications
- Almost parallel crimping motion, tools have been set precisely (calibrated) in the factory
- Consistently high crimping quality thanks to precision dies and ratchet mechanism (unlockable)
- Optimum transmission of force due to lever action for fatigue-reduced operation
- Ergonomically designed handles, different locators for precise positioning of the connectors
- UL approval in conjunction with KNIPEX-AEH 97 99 330 - 399
- Chrome vanadium electric steel in special quality; oil-hardened
- Dimension is 200 x 220 x 50mm
- Multi-component grips handle
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Exchangeable Crimping Dies
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04
