Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 33 02
Order Code156090002
Also Known AsGTIN UPC EAN: 4003773066934
Your Part Number
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $541.095 ($595.2045) |
Price for:Each
Minimum: 1
Multiple: 1
$541.10 ($595.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 33 02
Order Code156090002
Also Known AsGTIN UPC EAN: 4003773066934
Technical Datasheet
Crimp Tool TypeHand
For Use With20-10AWG Non-Insulated Open Plug Type Connectors
Product Range-
Product Overview
97 33 02 is a KNIPEX MultiCrimp® lever action crimping plier with changer magazine. The crimping dies 97 49 xx for the crimp system pliers 97 43 200 are not compatible with the KNIPEX MultiCrimp 97 33 01/02. Consistently high crimping quality thanks to precision dies and ratchet mechanism (unlockable).
- Just one tool for the most common crimping applications
- Crimping dies changed quickly and easily without any additional tool
- Sorted and protected storage of the interchangeable dies in a round magazine
- Comfortable, powerful crimping pliers in professional quality
- Same reliable crimping results as with fixed crimping dies
- Handles with multi-component grips
- Dimension is 250 x 75 x 28mm
- Suitable for non-insulated open plug type connectors (plug width 4.8 + 6.3mm)
- Capacity in square millimetres is 0.25 to 10.0mm²
- 20AWG to 10AWG wire size
Contents
Crimping pliers, Change magazine.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
20-10AWG Non-Insulated Open Plug Type Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.995