Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 21 215 B
Order Code292010702
Your Part Number
Technical Datasheet
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.320 ($55.352) |
Price for:Each
Minimum: 1
Multiple: 1
$50.32 ($55.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 21 215 B
Order Code292010702
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length230mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
97 21 215 B is a crimping plier for cutting cables, stripping wire and crimping insulated terminals and cable connectors. With threaded holes for cutting copper and brass screws threaded 7/64", 1/8", 9/64", 5/32" and 13/64" (M2.6, M3, M3.5, M4 and M5). Applications non-insulated open plug-type connectors (plug width 6.3 mm). Manufactured from high strength special steel for optimum work results and a long tool life.
- Bolted joint for higher stability and even movement
- Black lacquered pliers, oil-hardened
- Cut cable and copper wire up to 6.0mm²
- Screwed joint, polished pliers
- High strength special steel material type, multi-component handle type
- Black-oxide other surface finish, 3 crimping positions
- Dimension is 230 x 63 x 25mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Combination
Overall Length
230mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29