Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 05 165
Order Code87633102
Also Known AsGTIN UPC EAN: 4003773019596
Your Part Number
Technical Datasheet
29 total stock globally
12 more incoming. You can reserve stock now
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.380 ($56.518) |
Price for:Each
Minimum: 1
Multiple: 1
$51.38 ($56.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 05 165
Order Code87633102
Also Known AsGTIN UPC EAN: 4003773019596
Technical Datasheet
Overall Length165mm
Cutting Capacity Max10mm
For Use WithAluminium & Copper Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. No crushing, slight deformation of the cable only. Guard prevents operators' fingers being pinched. Adjustable bolted joint. Shears body: surgical steel, stainless, vacuum-hardened. Handles: plastic, impact-proof. Cuts cables up to 10mm dia. / 24mm². With opening spring and locking device. Blades made of stainless steel. Oil-hardened and tempered.
- Not suitable for steel wire and hard drawn copper conductors
- Precision-ground, hardened blades
- No crushing, slight deformation of the cable only
- Pinch guard prevents operators' fingers being pinched
- Adjustable bolted joint
- Cuts cables up to Ø 10 mm / 24 mm²
- With opening spring and locking device
- Blades made of stainless steel
- Oil-hardened and tempered
Technical Specifications
Overall Length
165mm
For Use With
Aluminium & Copper Cables
Product Range
-
Cutting Capacity Max
10mm
Blade Edge
Shear
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769