Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No95 05 155 SBCopy
Manufacturer Standard Lead Time6 weeks
Order Code240959101
Also Known AsGTIN UPC EAN: 4003773077725
Your Part Number
39 total stock globally
15 more incoming. You can reserve stock now
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.260 ($39.886) |
Price for:Each
Minimum: 1
Multiple: 1
$36.26 ($39.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 05 155 SBCopy
Manufacturer Standard Lead Time6 weeks
Order Code240959101
Also Known AsGTIN UPC EAN: 4003773077725
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric155mm
Blade Length - Imperial-
Overall Length - Imperial6.1"
Handle MaterialFibreglass-Reinforced
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Precisely ground blades with fine serration for a clean, non-slip cut. Cutting edge with integrated cable cutter. With plastic belt pouch. Universal shears for electricians. Handles with multi-component grips, fibreglass-reinforced. Cutting edges made from stainless steel, hardness of cutting edges 56 HRC.
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
155mm
Overall Length - Imperial
6.1"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Fibreglass-Reinforced
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
