Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No86 05 180
Order Code916843502
Also Known AsGTIN UPC EAN: 4003773047162
Your Part Number
Technical Datasheet
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $99.405 ($109.3455) |
Price for:Each
Minimum: 1
Multiple: 1
$99.40 ($109.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
86 05 180 is a 7-1/4" plier wrench. It replaces a full set of inch and metric open end wrenches up to 1-1/2" (40mm). Its laser-etched scale allows the wrench opening to be set before gripping onto workpiece. It has laser marked adjustment scale to set the opening width before use - metric and inch markings. The action of the jaws allows bolted connections to be tightened and released quickly using the ratchet principle.
- Smooth jaws for damage free installation of plated fittings - working directly on chrome
- Adjustable tightening tool, excellent for gripping, holding, pressing and bending applications
- Zero backlash jaw surface pressure prevents damage to edges of sensitive components
- 15 adjustment positions at the touch of a button directly on the workpiece
- Parallel jaws allow infinitely variable gripping of all widths to the specified maximum size
- Reliable catching of the hinge bolt, no unintentional shifting
- Chrome vanadium electric steel; forged, oil-hardened
- Lever transmission greater than 10-1 for strong gripping power
- 5/16" jaw thickness, 13/64" tip thickness, 1-1/2" max jaw opening - hex
Technical Specifications
Plier Style
-
Overall Length
180mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
35mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28