86 03 180
Pliers and Wrench, 180mm Overall Length, Adjustable Wrenches, Parallel Jaws, Plastic Coated Handles

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.830 ($103.213) |
Product Information
Product Overview
Replaces the need for sets of metric and imperial spanners. Smooth jaws for damage free installation of plated fittings - working directly on chrome!. Adjustable tightening tool. Also excellent for gripping, holding, pressing and bending workpieces. Push the button for adjustment on the workpiece. Zero backlash jaw pressure prevents damage to edges of sensitive components. Parallel jaws give a more solid grip- its design allows flexible adjustment of all widths up to the specified maximum size. Reliable catching of the hinge bolt: no unintentional shifting. The ratchet type principle allows quick and easy tightening and release of all bolted connections. Lever transmission greater than 10:1 for strong gripping power. Chrome vanadium electric steel, forged, oil-hardened. With narrow gripping jaws - for tightening situations that require a slim tool.
- Replaces the need for sets of metric and imperial spanners
- Smooth jaws for damage free installation of plated fittings - working directly on chrome!
- Also excellent for gripping, holding, pressing and bending workpieces
- Zero backlash jaw pressure prevents damage to edges of sensitive components
- Fast adjustment by pushing a button directly on the workpiece
- No unintentional shift of the gripping jaws and no slipping of the joint
- Parallel jaws give a more solid grip; its design allows flexible adjustment of all widths up to the specified maximum size
- The ratchet type principle allows quick and easy tightening and release of all bolted connections
- Lever transmission greater than 10:1 for strong gripping power
- Grips smoothly up to 40mm or 1 1/2 inch
Technical Specifications
Wrench
180mm
To Be Advised
35mm
Knipex - Pliers Wrench
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
