Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No78 61 125Copy
Manufacturer Standard Lead Time15 weeks
Order Code413406001
Product RangeKnipex - Super Knips
Also Known AsGTIN UPC EAN: 4003773035404
Your Part Number
163 total stock globally
66 more incoming. You can reserve stock now
163 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.560 ($50.116) |
Price for:Each
Minimum: 1
Multiple: 1
$45.56 ($50.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No78 61 125Copy
Manufacturer Standard Lead Time15 weeks
Order Code413406001
Product RangeKnipex - Super Knips
Also Known AsGTIN UPC EAN: 4003773035404
Technical Datasheet
Cutter TypePrecision
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max1.6mm
Cutting Edge Hardness64°
Product RangeKnipex - Super Knips
SVHCNo SVHC (17-Dec-2015)
Product Overview
78 61 125 is an electronics Super Knips®. It is suitable for cutting glass fibre cables (fibre optics) and cutting edge hardness (approx. 64 HRC). It features shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life.
- Precision plier for ultra fine cutting work in electronics and fine mechanics
- Ground, very sharp cutting edges without bevel for flush cutting perfect for cable ties
- Precision shaped tips cut wires resting on a board from 1/64" (0.2 mm) diameter
- Joint with stainless steel rivet
- Extremely smooth movement for minimum operator fatigue
- Includes opening spring for easy repetitive work
- Approximately 20% lighter than conventional electronics pliers
- Grooves in handle provide a steady grip when applying slight pressure
- Special tool steel, multi-stage oil-hardened
- DIN ISO 9654, dimension is 125 x 62 x 13mm
Technical Specifications
Cutter Type
Precision
Cut Type
Flush
Cutting Edge Hardness
64°
SVHC
No SVHC (17-Dec-2015)
Overall Length
125mm
Cutting Capacity Max
1.6mm
Product Range
Knipex - Super Knips
Technical Docs (1)
Alternatives for 78 61 125
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
