Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No78 13 125Copy
Manufacturer Standard Lead Time12 weeks
Order Code413404701
Product RangeKnipex - Super Knips
Also Known AsGTIN UPC EAN: 4003773035398
Your Part Number
18 total stock globally
6 more incoming. You can reserve stock now
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.420 ($49.962) |
Price for:Each
Minimum: 1
Multiple: 1
$45.42 ($49.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No78 13 125Copy
Manufacturer Standard Lead Time12 weeks
Order Code413404701
Product RangeKnipex - Super Knips
Also Known AsGTIN UPC EAN: 4003773035398
Technical Datasheet
Cutter TypeSide
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max1.6mm
Cutting Edge Hardness54°
Product RangeKnipex - Super Knips
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Precision pliers for ultra fine cutting work, e.g. in electronics and fine mechanics
- Ground, very sharp cutting edges without bevel
- Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life
- Precisely shaped tips cut wires close to a surface from Ø 0.2mm
- Joint with stainless steel rivet
- Extremely smooth movement for minimum operator fatigue
- With opening spring and opening limiter
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
54°
SVHC
No SVHC (17-Dec-2015)
Overall Length
125mm
Cutting Capacity Max
1.6mm
Product Range
Knipex - Super Knips
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
