
342 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.420 ($42.262) |
Product Information
Product Overview
78 03 125 is an electronic super Knips®. Precision plier. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. It includes opening spring for easy repetitive work. It is used for the finest cutting work in electronics and precision mechanics. Radio technicians, industrial electricians, mechatronics engineers and electronics engineers, for example, place great value on optimal working results. It's free movement, low weight, the excellent cutting precision and long tool life, among other things thanks to the micro cutting edge misalignment. These benefits are the visible results of decades of experience in toolmaking, constant product development and the commitment by Knipex towards the highest quality standards: from material selection and processing through to finishing.
- Ground, very sharp cutting edges without bevel for flush cutting perfect for cable ties
- Precisely shaped tips cut wires close to a surface from Ø 0.2mm
- Joint with stainless steel rivet
- Extremely smooth movement for minimum operator fatigue
- With opening spring and opening limiter, cutting edge hardness approx. 54 HRC
- INOX tool steel, handles with multi-component grips, polished head
- Precision shaped tips cut wires resting on a board from 1/64" (0.2mm) diameter
- Approximately 20% lighter than conventional electronics pliers
- Grooves in handle provide a steady grip when applying slight pressure
- DIN ISO 9654, dimension is 125 x 65 x 13mm
Technical Specifications
Precision
Flush
54°
No SVHC (17-Dec-2015)
125mm
1.6mm
Knipex - Super Knips
Technical Docs (1)
Alternatives for 78 03 125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
