Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No70 02 140Copy
Manufacturer Standard Lead Time6 weeks
Order Code102377401
Product RangeKnipex - Side Cutters
Also Known AsGTIN UPC EAN: 4003773023098
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.960 ($42.856) |
Price for:Each
Minimum: 1
Multiple: 1
$38.96 ($42.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No70 02 140Copy
Manufacturer Standard Lead Time6 weeks
Order Code102377401
Product RangeKnipex - Side Cutters
Also Known AsGTIN UPC EAN: 4003773023098
Technical Datasheet
Cutter TypeSide
Overall Length140mm
Cut TypeDiagonal
Cutting Capacity Max2.5mm
Cutting Edge Hardness62°
Product RangeKnipex - Side Cutters
SVHCNo SVHC (27-Jun-2018)
Product Overview
- The indispensable side cutter for all-round use
- High-quality material and precise workmanship for long service life
- Precision cutting edges for soft and hard wire
- Clean cutting of thin copper wires, also at the cutting edge tips
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
- Narrow head style for use in confined areas
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
62°
SVHC
No SVHC (27-Jun-2018)
Overall Length
140mm
Cutting Capacity Max
2.5mm
Product Range
Knipex - Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155
