Print Page
Image is for illustrative purposes only. Please refer to product description.
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.320 ($118.052) |
Price for:Each
Minimum: 1
Multiple: 1
$107.32 ($118.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
16 50 145 SB is a stripping knife with guide shoe.
- Ratchet function: easy cutting even for a variety of cable sheaths
- Versatile blade with three cutting areas for round and lengthwise cuts
- Guide shoe protects the conductor insulation under the cable sheath
- Cuts very hard or tough plastic sheaths up to 7 mm wall thickness
- Sickle-shaped, replaceable hook blade can be folded for safe transport
- Blade with four positions: folded, straight, angled and ratcheting
- Three-stage blade lock for safe handling and transport
- Ergonomically designed, comfortable handle, handles with multi-component grips
- Integrated tether attachment point for use with KNIPEX Tethered Tool System
- Dimension is 146 x 30 x 42mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25