Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No16 20 50 SBCopy
Manufacturer Standard Lead Time6 weeks
Order Code3537434
Also Known AsGTIN UPC EAN: 4003773082705
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.690 ($31.559) |
Price for:Each
Minimum: 1
Multiple: 1
$28.69 ($31.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 20 50 SBCopy
Manufacturer Standard Lead Time6 weeks
Order Code3537434
Also Known AsGTIN UPC EAN: 4003773082705
Technical Datasheet
Knife TypeFolding
Blade MaterialStainless Steel
Blade Length80mm
Overall Length120mm
Product Range-
Product Overview
- Universal folding cutter for everyday use
- Durable and robust: top quality, extremely sharp blade – Made in Solingen
- Ergonomic handle shape for comfortable holding and easy guidance
- Handle made from robust, shock-resistant plastic
- Good power transmission during use
- Stable blade
- Tether attachment at the end of the cutter allows a fastener to be attached; also suitable for Knipex Tethered Tools
- Blade made of stainless steel
Warnings
Applicable to UK sales only - Not to be sold to anyone under 18 years of age, order maybe held to check.
Technical Specifications
Knife Type
Folding
Blade Length
80mm
Product Range
-
Blade Material
Stainless Steel
Overall Length
120mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
