15 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $83.095 ($91.4045) |
Product Information
Product Overview
12 62 180 is an automatic insulation stripper. It is a good choice if you occasionally need to strip cable, e.g. when installing lighting, during model making, work on a camper van or when installing new sockets. It greatly reduces strain, both for DIY enthusiasts and for professional users. Firstly, there is no need to adjust to different cable cross-sections because the pliers do this automatically. Secondly, thanks to the slim head shape, it is also possible to strip the wire in poorly accessible areas, such as in junction boxes. It has a wire cutter for shortening cables and cutting Cu and Al conductors up to 2.5mm², so users need one less tool.
- Strips cables with standard materials without any need for manual adjustment
- Fine adjustable zero correction of blade setting to special material requirements
- Compact, handy and lightweight tool for common cable cross-sections and insulating materials
- For single, multiple and fine stranded cables of 0.2mm² up to 6mm² with standard insulation
- Narrow head style for use in confined areas
- With wire cutter for copper and aluminium wires up to 2.5mm²
- With adjustable length stop from 6mm - 18mm for constant stripping lengths
- Self-adjusting wire strippers for solid, multicore and finely stranded conductors
- For single layer standard insulation
- Glass fibre reinforced plastic housing, blade made of oil-hardened special tool steel
Technical Specifications
24AWG to 10AWG
Copper & Aluminium Wires, Single & Multi Stranded Cables & Wires
No SVHC (23-Jan-2024)
0.2mm² to 6mm²
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate