Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 12 52 195Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 353754001 |
| Product Range | PreciStrip |
| Your Part Number | |
| Technical Datasheet |
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $185.150 ($203.665) |
Price for:Each
Minimum: 1
Multiple: 1
$185.15 ($203.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 12 52 195Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 353754001 |
| Product Range | PreciStrip |
| Technical Datasheet | |
| Stripping Capacity AWG | 28AWG to 5AWG |
| Stripping Capacity Metric | 0.08mm² to 16mm² |
| For Use With | 0.08-16mm2 Wire & Solid Round Cables |
| Product Range | PreciStrip |
Product Overview
12 52 195 is a PreciStrip16 automatic insulation stripper. Properly stripped away with deft precision, strip everything from very fine to thick cables with stranded or solid conductors. Simple, precise stripping of fine wires and solid round cables with a wide capacity range from 0.08 to 16mm² with only one pair of pliers. Good grip provided by semi-circular grooved metal holding clamps. A patented automatism regulates the depth of the cut, the neutral point of the automatism can be adjusted in fine steps in special operating conditions (insulation material, temperature).
- With adjustable length stop for precision work repeated accurately each time
- Inscription area for customisation
- Comfortable operation with ergonomic dual-component handle
- Easily replaceable blade cassette
- 195 x 120 x 28mm dimension
- 0.08 to 16.0mm² stripping capacities in square millimetres
- 28 to 6AWG capacity
Technical Specifications
| Stripping Capacity AWG | 28AWG to 5AWG |
|---|---|
| For Use With | 0.08-16mm2 Wire & Solid Round Cables |
| Stripping Capacity Metric | 0.08mm² to 16mm² |
|---|---|
| Product Range | PreciStrip |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
