
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 12 42 195Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 815692101 |
| Also Known As | GTIN UPC EAN: 4003773054580 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $174.330 ($191.763) |
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 12 42 195Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 815692101 |
| Also Known As | GTIN UPC EAN: 4003773054580 |
| Technical Datasheet | |
| Stripping Capacity AWG | 32AWG to 7AWG |
| Stripping Capacity Metric | 0.03mm² to 10mm² |
| For Use With | PVC Insulations from Stranded Conductors & Wires |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Stripping without re-adjustment from 0.03 to 10.0 mm². Universal blade geometry -robust and more durable. Ideal grip design with excellent haptics. Recessed wire cutter. Fully automatic adjustment to all single-, multi- and fine-stranded conductors with standard insulation throughout the entire capacity range from 0.03 to 10.0 mm². No manual fine adjustment necessary. No damage to the conductors. The clamping jaws made of steel hold the cable in a way that prevents slipping without damaging the remaining insulation. With recessed wire cutter for Cu and Al conductors, stranded up to 10 mm² and single wire up to 6 mm². Particularly smooth-running mechanics and very low weight. Replaceable blades block and length stop. Handle with soft-plastic zone for a steady grip. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened.
Technical Specifications
| Stripping Capacity AWG | 32AWG to 7AWG |
|---|---|
| For Use With | PVC Insulations from Stranded Conductors & Wires |
| SVHC | No SVHC (17-Dec-2015) |
| Stripping Capacity Metric | 0.03mm² to 10mm² |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
