Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 12 12 02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 394787701 |
| Also Known As | GTIN UPC EAN: 4003773048077 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $240.710 ($264.781) |
Price for:Each
Minimum: 1
Multiple: 1
$240.71 ($264.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 12 12 02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 394787701 |
| Also Known As | GTIN UPC EAN: 4003773048077 |
| Technical Datasheet | |
| Stripping Capacity AWG | 32AWG to 14AWG |
| Stripping Capacity Metric | 0.03mm² to 2.08mm² |
| For Use With | Insulation Wires like PTFE, Silicone, Radox, Polyimide Film & Rubber |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Form-fit stripping also of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber- multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. With length stop for constant stripping length during repetitive work. Pliers body: steel. Blade: special tool steel, oil-hardened. With additional cable guide for exact positioning of the cable in the stripping area of the blade.
Technical Specifications
| Stripping Capacity AWG | 32AWG to 14AWG |
|---|---|
| For Use With | Insulation Wires like PTFE, Silicone, Radox, Polyimide Film & Rubber |
| SVHC | No SVHC (17-Dec-2015) |
| Stripping Capacity Metric | 0.03mm² to 2.08mm² |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .48 |
