Print Page
02 02 225
Pliers, Combination, 225mm Overall Length, High Leverage, Cutting Edges, Dual Component Handles
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 02 02 225Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 10835401 |
| Also Known As | GTIN UPC EAN: 4003773043379 |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.920 ($57.112) |
Price for:Each
Minimum: 1
Multiple: 1
$51.92 ($57.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 02 02 225Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 10835401 |
| Also Known As | GTIN UPC EAN: 4003773043379 |
| Technical Datasheet | |
| Plier Style | Combination |
| Jaw Opening Max | - |
| Overall Length | 225mm |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
35 % less effort required than with conventional combination pliers. With cutting edges (hardness approx. 63 HRC) for heavy duty. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. High-grade special tool steel, forged, multi stage oil-hardened.
Technical Specifications
| Plier Style | Combination |
|---|---|
| Overall Length | 225mm |
| SVHC | No SVHC (17-Dec-2015) |
| Jaw Opening Max | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
