Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $177.230 ($194.953) |
Product Information
Product Overview
00 20 72 V04 XS is a 2 piece mini pliers set XS in belt pouch. The KNIPEX Mini Pliers Set XS combines the gripping power of a Cobra® Pliers and precise functionality of a Pliers Wrench. The tools are recognized for their high-quality construction and durability. Ideal for every day carry, each set comes in a belt pouch and includes one (1) each: Cobra® XS Water Pump Pliers and Pliers Wrench XS. Grips like a big tool: The smallest water pump pliers in the world with full functional capability. Self-locking on pipes and nuts: no slipping off the workpiece and low hand force required. At only 4" this is the smallest fully functioning pliers wrench in the world. Pouch holds both tools and includes fabric cover with hook and loop fastener to keep tools secure inside. Belt pouch made of durable polyester fabric with sewn-in belt loop to easily slip on belt.
- 87 00 100 - 4" Cobra® XS water pump pliers
- One-handed quick adjustment up to 1" gripping capacity
- At only 4" this is the smallest fully functioning pliers wrench in the world
- One-handed quick adjustment up to 3/4" gripping capacity
- Both tools have a pinch guard preventing fingers being pinched
- Parallel jaws evenly distribute force for a secure grip
- Excellent for gripping, holding, pressing and bending applications
- Texturized handles on both tools for a secure grip
- Tool bag made from durable polyester fabric, with hook-and-loop fastener and belt loop
- Dimension (W x H x D) is 30 x 110 x 45mm
Technical Specifications
86 04 100 Wrench XS Pliers, 87 00 100 Cobra XS High-tech Water Pump Pliers & Tool Belt Pouch
No SVHC (27-Jun-2018)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate