
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | MM420Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 406952501 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $174.440 ($191.884) |
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | MM420Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 406952501 |
| Technical Datasheet |
Product Overview
MM420 multimeter is an auto-ranging, true root mean square (TRMS) multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, and test diodes and continuity. Klein Tools’ Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations.
- Measures up to 600V AC/DC voltage, 10A AC/DC current , 50Mohms resistance, 400µF capacitance
- Temperature range: -40° to 1832°F (-40° to 1000°C)
- 4000 count LCD display
- Lead alert protection with LED illumination for lead placement and an easy-to-view backlit display
- Low battery indicator and easily accessible battery and fuse compartment
- Durable meter built to withstand a 6.6-Foot (2 m) drop
- CAT III 600V safety rating
- Auto power-off
Contents
Multimeter, Test leads with CATIII/CAT IV safety caps, Thermocouple, Instruction manual, 2 x AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .557918 |
