Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoCL900Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872255
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $711.910 ($783.101) |
| 5+ | $707.460 ($778.206) |
| 10+ | $702.990 ($773.289) |
| 20+ | $688.920 ($757.812) |
Price for:Each
Minimum: 1
Multiple: 1
$711.91 ($783.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL900Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872255
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
Current Measure AC Max2kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits-
Jaw Opening Max50mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
CL900 is an electrical tester. It is an auto-ranging, true root mean square (TRMS) digital clamp meter. It measures AC/DC current via the clamp, and also measures AC/DC voltage, resistance, continuity, frequency, duty-cycle, capacitance and tests diodes via test-leads. It features a Low impedance (LoZ) mode for identifying and eliminating ghost or stray voltages, and has a dedicated mode for capturing inrush current.
- Digital clamp meter measures 2000A AC/DC, 1000V AC/DC, 60 Milliohm
- Rugged Klein tough meter industrial design stands up to jobsite demands, built to withstand 2m drop
- Automatically ranging True Root Mean Squared (TRMS) measurement technology for accuracy
- CAT IV 600V, CAT III 1000V, Class 2, double insulation safety rating
- Back-lit display for clear visibility in environments with low ambient lighting
- Dedicated mode for capturing inrush current
- Non-contact voltage tester integrated into the clamp
- Low-impedance (LoZ) mode for identifying and eliminating ghost or stray voltage
- Switches off automatically after 30 minutes of non-use to conserve battery life
- Low-battery indicator and easily accessible battery compartment
Contents
Electrical tester, Carrying case, Instruction manual, Straight input test leads, 2 x AAA batteries.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
60Mohm
Range Selection
Auto, Manual
Jaw Opening Max
50mm
SVHC
No SVHC (05-Nov-2025)
Current Measure AC Max
2kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
