Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.010 ($117.711) |
Product Information
Product Overview
85073INS is a 3-piece 1000V insulated screwdriver set. This features assorted Klein Tools' screwdrivers. Each is individually tested to exceed the IEC 60900 and ASTM F1505 standards for insulated tools. Two layers of insulation provide protection against electric shock. 1000V rated screwdrivers feature a layer of bright orange impact and flame resistant insulation to protect from electrical shock. Tip-Ident® quickly identifies the screwdriver tip orientation so you can easily engage the screwdriver tip with the screw. Suitable for work near energized sources.
- Flame retardant and impact resistant handle
- 4'' shank length, steel, plastic material, rubber handle material
- Black handle colour, orange colour code, insulated screwdriver set type
- 4.31'' handle length, 1.24'' handle diameter
- 8.32'' overall length, 8.32'' overall height, 1.24'' overall width
- Made in the USA
- Tether hole for added safety when working at height
- Cushion-Grip™ handles for greater torque and comfort
- Meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018
Contents
3-piece 1000V insulated screwdriver set, 3 screwdrivers 4'' (10 cm) shanks in 1/4'' (0.6 cm) slotted, #2 phillips and #1 square tips.
Warnings
Do not touch uninsulated portion of the tool or any conductive object when either might contact an energized source, keep tool clean, dry and free of any surface contaminants.
Notes
Always de-energize lines and equipment prior to working on or around them, always inspect your tools before use.
Technical Specifications
3 Pieces of 4" Shank 6824INS 1/4" Slotted, 6834INS #2 Phillips, 6844INS #1 Square Tip Screwdrivers
No SVHC (05-Nov-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
