Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 55578Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4827680 |
| Your Part Number | |
| Technical Datasheet |
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.420 ($34.562) |
Price for:Each
Minimum: 1
Multiple: 1
$31.42 ($34.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 55578Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4827680 |
| Technical Datasheet | |
| Bag Type | Zipper Pouch |
| Bag Material | Canvas |
| External Height - Imperial | 7" |
| External Height - Metric | 177.8mm |
| External Width - Imperial | 0.7" |
| External Width - Metric | 17.78mm |
| External Depth - Imperial | 12.5" |
| External Depth - Metric | 317.5mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Bag Type | Zipper Pouch |
|---|---|
| External Height - Imperial | 7" |
| External Width - Imperial | 0.7" |
| External Depth - Imperial | 12.5" |
| Product Range | - |
| Bag Material | Canvas |
|---|---|
| External Height - Metric | 177.8mm |
| External Width - Metric | 17.78mm |
| External Depth - Metric | 317.5mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82029920 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .142 |
