Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 55452RTBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4923738 |
| Product Range | Tradesman Pro Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $929.950 ($1,022.945) |
Price for:Each
Minimum: 1
Multiple: 1
$929.95 ($1,022.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 55452RTBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4923738 |
| Product Range | Tradesman Pro Series |
| Technical Datasheet | |
| Bag Type | Rolling Tool Bag |
| Bag Material | 600D Ballistic Weave |
| External Height - Imperial | 14" |
| External Height - Metric | 355.6mm |
| External Width - Imperial | 12.5" |
| External Width - Metric | 317.5mm |
| External Depth - Imperial | 19" |
| External Depth - Metric | 482.6mm |
| Product Range | Tradesman Pro Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
55452RTB is a Tradesman Pro™ organizer rolling tool bag designed to transport tools around the jobsite with ease. Its rugged 6-inch wheels handle rough terrain efficiently. The durable bag can store up to 100lb (45.4kg) of tools and materials inside, with an additional 100 lb (45.4 kg) of stacked load capacity on top.
- Rolling Tool Bag's rugged 6-Inch wheels easily handle rough terrain
- Tool organizer has 24 pockets for maximum tool storage
- Orange interior for easy tool visibility
- Moulded kick plate to protect from the elements
- Wide open interior easily accommodates large tools
- Reinforced metal frame stays open for easy loading/unloading
- Load tested up to 200-pound (90.7kg)
- Heavy-duty telescoping handle
- Water resistant 1680d ballistic weave for durability
Technical Specifications
| Bag Type | Rolling Tool Bag |
|---|---|
| External Height - Imperial | 14" |
| External Width - Imperial | 12.5" |
| External Depth - Imperial | 19" |
| Product Range | Tradesman Pro Series |
| Bag Material | 600D Ballistic Weave |
|---|---|
| External Height - Metric | 355.6mm |
| External Width - Metric | 317.5mm |
| External Depth - Metric | 482.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42029291 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 8.6 |
