
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $195.460 ($215.006) |
Product Information
Product Overview
33736INS is a 1000V slim-tip insulated and magnetizer, 6-piece screwdriver set. This set has slim profile tips that allow for greater access into terminal blocks, slim-style breakers, or other tight spaces near energized sources. A bright orange coating of insulation protects from electrical shock, is flame and impact resistant, and sits flush with the tip helping to reduce insulation chipping and cracking. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000V rating symbol. A must-have for any electrician’s tool bag, the 6-Piece set includes five general purpose screwdrivers and a magnetizer. Insulated blade is flush with the tip to help reduce nicking the insulation and gain access into tight terminal blocks. Suitable for work near energized sources.
- Slim profile tips, magnetizer, 10.2cm, 15.2cm shank length, steel, plastic material
- Rubber handle material, black handle colour, 10.9cm handle length
- 3.2cm handle diameter, orange colour code
- 262mm overall length, 32mm overall height, 32mm overall width
- Magnetize and demagnetize screwdriver tips using the included magnetizer tool
- 1000V rated insulated screwdrivers with slim-tips that allow for greater access into tight spaces
- Layer of orange impact and flame-resistant insulation protects from protects from electrical shock
- Cushion-Grip™ handles for greater torque and comfort
- Meets or exceeds ASTM F-1505-16 and IEC 60900:2018
- Made in USA
Contents
4inch round shank in a #2 Phillips and 1/4inch cabinet tips; 6inch round shank in a #1 Phillips, #2 square and 3/16inch cabinet tips and a magnetizer.
Warnings
Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source.
Notes
Whenever possible, always de-energize lines and equipment prior to working on or around them, always inspect your tools before use, keep tool clean, dry and free of any surface contaminants.
Technical Specifications
6924INS & 6916INS Slotted, 6956INS & 6934INS Philips, 6946INS Square Screwdrivers & MAG2 Magnetisers
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
