Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.760 ($58.036) |
| 10+ | $49.450 ($54.395) |
| 50+ | $45.680 ($50.248) |
Price for:Each
Minimum: 1
Multiple: 1
$52.76 ($58.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11057.Copy
Order Code4530330
Technical Datasheet
Stripping Capacity AWG32AWG to 20AWG
Stripping Capacity Metric0.05mm² to 0.5mm²
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Stripping Capacity AWG
32AWG to 20AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (17-Dec-2014)
Stripping Capacity Metric
0.05mm² to 0.5mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116122
