Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11057
Order Code283954702
Product RangeKlein-Kurve
Also Known AsGTIN UPC EAN: 0092644740565
Your Part Number
Technical Datasheet
27 total stock globally
9 more incoming. You can reserve stock now
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.490 ($50.039) |
Price for:Each
Minimum: 1
Multiple: 1
$45.49 ($50.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11057
Order Code283954702
Product RangeKlein-Kurve
Also Known AsGTIN UPC EAN: 0092644740565
Technical Datasheet
Stripping Capacity AWG32AWG to 20AWG
Stripping Capacity Metric0.05mm² to 0.5mm²
For Use With30-20AWG Solid Wires and 32-22AWG Stranded Wires
Product RangeKlein-Kurve
SVHCTo Be Advised
Product Overview
Klein's Wire Stripper/Cutter features a coil spring for fast self-opening action. The strong-gripping serrated nose allows for easy bending, shaping and pulling of wire. The Wire Stripper/Cutter has precision-ground stripping holes and screw-shearing holes.
- Cuts, strips and loops 20-30 AWG Solid and 22-32 AWG Stranded wire
- Precision ground stripping holes
- Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
- Holes for looping and bending wire
- Cleanly shears 6-32 and 8-32 screws
- Coil spring provides fast self-opening action
- Easy-to-read markings
Technical Specifications
Stripping Capacity AWG
32AWG to 20AWG
For Use With
30-20AWG Solid Wires and 32-22AWG Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.05mm² to 0.5mm²
Product Range
Klein-Kurve
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11612