Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLAXON
Manufacturer Part NoMASTER BLASTER
Order Code967476
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKLAXON
Manufacturer Part NoMASTER BLASTER
Order Code967476
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)127dB
IP / NEMA Rating-
Product RangeTUK SGACK902S Keystone Coupler
Resonant Frequency-
Current Consumption1.2A
External Depth140mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Alternatives for MASTER BLASTER
1 Product Found
Technical Specifications
Supply Voltage VAC
230V
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
140mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
127dB
Product Range
TUK SGACK902S Keystone Coupler
Current Consumption
1.2A
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
