
| Manufacturer | KLAXON |
|---|---|
| Manufacturer Part No | 18-980501Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 881026501 |
| Also Known As | PSC-0013 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.450 ($85.195) |
Product Information
| Manufacturer | KLAXON |
|---|---|
| Manufacturer Part No | 18-980501Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 881026501 |
| Also Known As | PSC-0013 |
| Technical Datasheet |
Product Overview
The 18-980501 is a general purpose Electronic Sounder with red lens, the time saver red base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The sounder head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. The Sonos Sounder Beacon utilises a full faced, translucent sounder case rather than a separate add-on beacon giving a much larger lens area and a greater spread of light. It has a link installed on its circuit board at the time of manufacture which allows the sounder and beacon unit to operate together, eliminating the need for a wired link during installation.
- Simple first fix installation
- No locking screw required
- Weatherproof to IP65 (deep base units)
- Sounder and beacon can be controlled separately
Applications
Security, Industrial
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85318070 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .32 |
