Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLAXON |
|---|---|
| Manufacturer Part No | 18-980043Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 881015001 |
| Also Known As | SLM-0001 |
| Your Part Number | |
| Technical Datasheet |
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $278.410 ($306.251) |
Price for:Each
Minimum: 1
Multiple: 1
$278.41 ($306.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLAXON |
|---|---|
| Manufacturer Part No | 18-980043Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 881015001 |
| Also Known As | SLM-0001 |
| Technical Datasheet | |
| Supply Voltage VAC | 230VAC |
| Supply Voltage VDC | - |
| Tones | Single |
| Sound Pressure Level (SPL) | 127dB |
| IP / NEMA Rating | IP21 |
| Product Range | - |
| Resonant Frequency | 1.68kHz |
| Current Consumption | 1A |
| External Depth | 140mm |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 45°C |
Product Overview
A powerful motor driven siren producing a very high sound output, designed for use as an internal or external security alarm.
- High output 230V AC siren sound designed to deter intruders
- Choice of 12V DC or 24V AC trigger relay for both security and fire use
- Continuously rated
- Separate mounting bracket for ease of installation
- Pre-wired and supplied with 1m of cable
Notes
Import permit may be required for Malaysia.
Technical Specifications
| Supply Voltage VAC | 230VAC |
|---|---|
| Tones | Single |
| IP / NEMA Rating | IP21 |
| Resonant Frequency | 1.68kHz |
| External Depth | 140mm |
| Operating Temperature Max | 45°C |
| Supply Voltage VDC | - |
|---|---|
| Sound Pressure Level (SPL) | 127dB |
| Product Range | - |
| Current Consumption | 1A |
| Operating Temperature Min | -30°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311095 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.9 |
