Print Page
K1060283
Power Relay, SPST-NO, 28 VDC, 75 A, KISSLING 29 Series, Panel Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1060283Copy
Manufacturer Standard Lead Time22 weeks
Order Code4927249
Product RangeKISSLING 29 Series
Also Known AsRELAY 29-013-12
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $289.630 ($318.593) |
Price for:Each
Minimum: 1
Multiple: 1
$289.63 ($318.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1060283Copy
Manufacturer Standard Lead Time22 weeks
Order Code4927249
Product RangeKISSLING 29 Series
Also Known AsRELAY 29-013-12
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage28VDC
Contact Current75A
Product RangeKISSLING 29 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance76ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
75A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
76ohm
Coil Voltage
28VDC
Product Range
KISSLING 29 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01