Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKXG1205C
Order Code221508002
Your Part Number
Technical Datasheet
26,865 total stock globally
7,601 more incoming. You can reserve stock now
26865 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.160 ($1.276) |
Price for:Each
Minimum: 1
Multiple: 1
$1.16 ($1.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1205C
Order Code221508002
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)94dBA
Supply Voltage Max7VDC
Resonant Frequency2.3kHz
Operating Current Max30mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range3VDC to 7VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
KXG1205C is a magnetic indicator (active buzzer).
- High SPL, high/low temp resistant
- Pin-type installation
- 12mm x 9.5mm dimension
- 3V~7V voltage rating
- Maximum 30mA current consumption
- 2.3kHz frequency
- Operation temperature range from -40 to 85°C
- PBT+15% glass (black) material
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
7VDC
Operating Current Max
30mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
3VDC to 7VDC
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
94dBA
Resonant Frequency
2.3kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218