Print Page
Image is for illustrative purposes only. Please refer to product description.

29 total stock globally
3,420 more incoming. You can reserve stock now
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.495 ($1.6445) |
Price for:Each
Minimum: 1
Multiple: 1
$1.50 ($1.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG827
Order Code119364201
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Sound Pressure Level (SPL)97dB
Supply Voltage Max50V
Resonant Frequency4.5kHz
Operating Current Max11mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance0.018µF
Sound Level Distance10cm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range50V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG827 is a 11mA/50V Piezo Audio Indicator Transducer with ABS UL-94 1/16-inch HB high heat construction, wire type terminal, 97dB sound level and 4.5kHz resonant frequency.
- Black colour
- -30 to 85°C Operating temperature range
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
97dB
Resonant Frequency
4.5kHz
Transducer Mounting
Panel Mount
Capacitance
0.018µF
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Supply Voltage Max
50V
Operating Current Max
11mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
50V p-p
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
