Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG253
Order Code150270102
Your Part Number
Technical Datasheet
1,310 total stock globally
Need more?
1310 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.430 ($3.773) |
Price for:Each
Minimum: 1
Multiple: 1
$3.43 ($3.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG253
Order Code150270102
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Sound Pressure Level (SPL)87dB
Supply Voltage Max28V
Resonant Frequency3.5kHz
Operating Current Max6mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Overview
The KPEG253 is an Audio Indicator with ABS case and wire type terminals.
- Slow pulse tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
87dB
Resonant Frequency
3.5kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Supply Voltage Min
4V
Supply Voltage Max
28V
Operating Current Max
6mA
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
4VDC to 28VDC
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102