Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
The KPEG243 is an Audio Indicator with ABS case and wire type terminals.
- Continuous tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
-
Sound Pressure Level (SPL)
80dB
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
9V
Resonant Frequency
-
Current Rating
35mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
