Print Page
Image is for illustrative purposes only. Please refer to product description.

377 total stock globally
500 more incoming. You can reserve stock now
377 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.850 ($2.035) |
Price for:Each
Minimum: 1
Multiple: 1
$1.85 ($2.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG228
Order Code119364701
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)80dB
Supply Voltage Max20V
Resonant Frequency3.4kHz
Operating Current Max15mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance30cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Product Overview
The KPEG228 is an Audio Indicator with ABS case and pin type terminals.
- Continuous tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
20V
Operating Current Max
15mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
85°C
Supply Voltage Min
3V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
3.4kHz
Transducer Mounting
Through Hole
Sound Level Distance
30cm
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00547
