Print Page
Image is for illustrative purposes only. Please refer to product description.
1,285 total stock globally
Need more?
1285 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.600 ($5.060) |
Price for:Each
Minimum: 1
Multiple: 1
$4.60 ($5.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG137A30PB1
Order Code424592902
Technical Datasheet
Capacitance0.055µF
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- Pin type-self drive type installation
- 3.2K±500Hz frequency, 60.0mA at 14VDC maximum current consumption
- 105dB at 30cm/14VDC driven by RE46C100 minimum SPL
- 55,000pF ±30% at 1KHz/1V electrostatic capacity
- PBT+30%Glass UL-94 V0 (BLACK) material
- Operation temperature range from -20 to 70°C
- Dimension is 35.60 x 7.15mm
Technical Specifications
Capacitance
0.055µF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005