Print Page
Image is for illustrative purposes only. Please refer to product description.

884 total stock globally
Need more?
884 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.285 ($1.4135) |
Price for:Each
Minimum: 1
Multiple: 1
$1.28 ($1.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The KPEG006 is a Piezoelectric Telephone Receiver with ABS UL-94 1/16-inch high heat construction and 108dB sound level.
- Black colour
- -30 to 85°C Operating temperature range
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Receiver
Sound Pressure Level (SPL)
108dB
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Resonant Frequency
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
