Print Page
Image is for illustrative purposes only. Please refer to product description.

163 total stock globally
400 more incoming. You can reserve stock now
163 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.400 ($9.240) |
Price for:Each
Minimum: 1
Multiple: 1
$8.40 ($9.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-653SA
Order Code119365601
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6V
TonesSlow Pulse
Sound Pressure Level (SPL)88dB
Resonant Frequency2.8kHz
Supply Voltage Max28V
Transducer MountingPanel Mount
Operating Current Max12mA
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG-653SA is an Audio Indicator with ABS case and tin-plated screw terminals.
- Slow pulse tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Slow Pulse
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
6V
Sound Pressure Level (SPL)
88dB
Supply Voltage Max
28V
Operating Current Max
12mA
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
