Print Page
Image is for illustrative purposes only. Please refer to product description.

1,642 total stock globally
1,000 more incoming. You can reserve stock now
1642 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.300 ($4.730) |
Price for:Each
Minimum: 1
Multiple: 1
$4.30 ($4.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-351
Order Code119366801
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesFast Pulse
Sound Pressure Level (SPL)81dB
Supply Voltage Max28V
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Operating Current Max6mA
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire24AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG-351 is a fast pulse-sound black Piezo Audio Indicator with wire terminal. The buzzer is made of ABS. It generates minimum 81dB SPL.
- -30 to +85°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Fast Pulse
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
81dB
Resonant Frequency
2.8kHz
Operating Current Max
6mA
Capacitance
-
Lead Wire
24AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
